Renesas Electronics ISL94216EVKIT1Z Evaluation Kit
Renesas Electronics ISL94216EVKIT1Z Evaluation Kit evaluates ISL94216 16-cell battery front end ICs that support I2C, SPI, and single-wire protocols. This battery front end is an essential component of any battery management system (BMS) that periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures. This evaluation kit operates at -40°C to 85°C ambient temperature range and stored at -55°C to 125°C temperature range. The evaluation kit offers 62V high hotplug rating and 3.3V integrated regulator.This evaluation kit features high-side CFET/DFET drivers, charge/load wakeup detection circuitry, and 4-pin GPIO port. The ISL94216EVKIT1Z kit is ideal for use in telecom and server farms, solar farms, energy storage systems, home appliances, cordless power, and gardening tools.Features
- Evaluates ISL94216 ICs
- Supports I2C, SPI, and single-wire communications
- High-side CFET/DFET drivers
- Charge/Load wakeup detection circuitry
- 4-pin GPIO port
Specifications
- -55°C to 125°C storage temperature range
- -40°C to 85°C ambient temperature range
- 62V high hotplug rating
- ±5mV VCELL accuracy
- 55V VBAT
- ±0.2% IPACK accuracy
- 3.3V integrated regulator
Applications
- Light electric vehicles such as e-bikes, e-scooters, and e-motorcycles
- Cordless power and gardening tools
- Home appliances
- 24V, 36V, 42V, and 48V portable battery packs
- Telecom and server farms
- Solar farms
- Energy storage systems
Additional Resource
Đã phát hành: 2020-08-26
| Đã cập nhật: 2022-03-11