Renesas Electronics RA4E2 Evaluation Kits

Renesas Electronics RA4E2 Evaluation Kits provide a comprehensive platform to test and evaluate the capabilities of the RA4E2 microcontroller. The Renesas Electronics RA4E2 kit enables engineers to explore the full range of the RA4E2's capabilities. The kit's compatibility with the Flexible Software Package (FSP) further simplifies the evaluation process, making it easy to test and validate designs. The RA4E2 microcontroller has a powerful 100MHz Arm® Cortex®-M33 core, 128KB code flash memory, and 40KB SRAM. Various peripherals are available, like a general PWM timer, 12-bit A/D converter, 12-bit DAC, USB FS device, SCI, SPI, I3C, SSI, and HDMI-CEC.

Features

  • Comprehensive platform for testing and evaluating RA4E2 microcontroller
  • Various peripherals like general PWM timer, 12-bit A/D converter, 12-bit DAC, USB FS device, SCI, SPI, I3C, SSI, HDMI-CEC
  • 100MHz Arm Cortex-M33 core, 128KB code flash memory, 40KB SRAM
  • Compatibility with Flexible Software Package (FSP)
  • Easy evaluation process for engineers

Applications

  • Low-memory, small-package, low-pin count applications
  • High-speed performance testing
  • Validation of microcontroller designs
  • Development and testing of various peripheral functions
  • Verifying compatibility with Flexible Software Package (FSP)
  • Evaluation of safety features
Đã phát hành: 2023-03-13 | Đã cập nhật: 2023-08-10