Renesas Electronics RA4M2 Evaluation Kit
Renesas Electronics RA4M2 Evaluation Kit is designed to evaluate the features of the RA4M2 Microcontrollers effortlessly. The RA4M2 Evaluation Kit allows the development of embedded system applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. The Renesas Electronics RA4M2 Evaluation Kit utilizes onboard features and ecosystem add-ons to create a multilayered platform.Features
- Special feature access
- 32MB external quad-SPI flash
- MCU Native pin access
- R7FA4M2AD3CFP MCU
- 100MHz, Arm Cortex®-M32 core
- 512KB Code flash, 64KB SRAM
- 100 pins, LQFP package
- Native pin access through prototype friendly male headers
- MCU and USB current measurement points
- Ecosystem & system control access
- USB full speed host and device
- Multiple 5V input sources
- USB (debug, full Speed)
- External power supply
- Debug modes
- Debug on-board (SWD)
- Debug In (ETM, SWD and JTAG)
- Debug Out (SWD)
- User LEDs and buttons
- Three user LEDs (red, blue, green)
- Power LED (white) indicating availability of regulated power
- Debug LED (yellow) indicating the debug connection
- Two user buttons
- One reset button
- Five most popular ecosystem expansions
- MikroElektronika™ mikroBUS connector
- SparkFun® Qwiic® connector
- Two SeeedGrove® system (I2C and analog) connectors
- Two Digilent Pmod™ (SPI and UART) connectors
- Arduino™ (Uno R3) connector
- MCU boot configuration
Kit Contents
- EK-RA4M2 v1 board
- Micro USB device cable (type-A male to micro-B male)
- Micro USB host cable (type-A female to micro-B male)
Additional Resources
Block Diagram
Top Side Layout
Bottom Side Layout
Đã phát hành: 2021-02-01
| Đã cập nhật: 2022-03-11