Renesas Electronics RAA210040 Step-Down DC/DC Mini Modules
Renesas Electronics RAA210040 Step-Down DC/DC Mini Modules are capable of delivering up to 4A of continuous current. These modules operate from a single 2.7V to 5.5V input power rail. The RAA210040 modules integrate the controller, gate driver, power inductor, and MOSFETs. The RAA210040 modules are optimized for space-constrained applications.
Features
- 4A complete power supply
- Integrates controller, gate driver, MOSFETs, and inductor
- 2.7V to 5.5V input voltage range
- Adjustable output voltage
- As low as 0.6V with ±1.5% accuracy over line, load, and temperature
- Up to 95% efficiency
- Default 2MHz current mode control operation
- 500kHz to 4MHz resistor adjustable
- External synchronization up to 4MHz
- 100% duty cycle
- Dedicated enable pin and power-good flag
- Internal 1ms soft start-up time
- Soft-stop output discharge
- UVLO, OCP, negative OCP, OVP, and OTP
- OCP/Short-Circuit Protection (SCP) hiccup mode
- Compact RoHS compliant 3mmx 3mm x 1.7mm dual flat no-lead (DFN) package
Applications
- Telecom, Industrial, optical, and medical equipment
- Point-of-load conversions
- MCU, MPU, DSP, and FPGA
Typical Application Circuit
Đã phát hành: 2021-09-01
| Đã cập nhật: 2025-12-30