Renesas Electronics RRH62000 All-in-One Integrated Sensor Module

Renesas Electronics RRH62000 All-in-One Integrated Sensor Module is used for air quality monitoring and includes PM, TVOC, humidity, and temperature (RHT) sensors. The Renesas Electronics RRH62000 module facilitates easy integration into applications, reducing BOM costs. The module is compact, connects via a 6-pin connector to the main board, and is easily replaceable without requiring a new layout. The RRH62000 supports energy savings by enabling HVAC systems to implement demand-controlled ventilation (DCV) based on environmental data. Unlike traditional HVAC systems that operate on fixed time intervals, DCV activates only when air quality deteriorates or pollutants are detected.

Features

  • All-in-one integrated sensor module for air quality applications with integrated firmware for seamless design
  • Simultaneous sensor measurements producing up to eight key sensor outputs
  • Detection of particle sizes from 0.3μm to 10.0μm
  • Output mass concentration bins for PM1, PM2.5, and PM10
  • Highly accurate temperature and humidity sensor
  • Monitors TVOC concentrations and indoor air quality (IAQ) index according to PBAQ standards
  • Siloxane resistant
  • Supports I2C and UART communication

Applications

  • Indoor air quality monitoring
  • Duct monitoring
  • Demand control ventilation
  • Building automation
  • Hazardous material monitoring

Block Diagram

Block Diagram - Renesas Electronics RRH62000 All-in-One Integrated Sensor Module
Đã phát hành: 2024-08-19 | Đã cập nhật: 2024-10-10