Renesas Electronics Smart NFC Access Control System

Renesas Electronics Smart NFC Access Control System provides authenticated access and stores user information through an NFC card, camera, or manually entering user information. Capacitive buttons ensure no mechanical key failure is encountered over an extended period. Haptics are provided for active response to the user on touch. A proximity sensor is provided for auto wake-up functionality. The option of porting either a Linux or Android operating system gives the user flexibility in terms of UI experiences.

Features

  • GSM LTE CAT M1, Wi-Fi®, BLUETOOTH® LE, Ethernet, NFC supported connectivity
  • Lower infrastructure cost with Power Over Ethernet (POE)
  • Local storage for database, history/log, and alarm events
  • Local/remote authentication, user-defined rules, and policies
  • Video, audio, and connectivity are all managed by high-performance, cost-effective MPU
  • Wide operating system support (Android or Linux with Qt)

SYSTEM BLOCK DIAGRAM

Block Diagram - Renesas Electronics Smart NFC Access Control System

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Đã phát hành: 2023-06-27 | Đã cập nhật: 2023-06-29