Renesas Electronics Triac-Based Motor Controller
Renesas Electronics Triac-Based Motor Controller provides a robust, compact air conditioning system for small-scale applications including vehicle systems. This system is based on triacs to simplify the design as compared to inverter-based designs. The controller features the RX231 32-bit microcontroller (MCU) or the ARM® processor-based RA2E1 32-bit MCU to enable efficient design.Features
- Optimized Triac control for a simplified compressor motor control system design
- RX231 low power, high-performance 32-bit microcontroller (MCU) or ultra-low power widely used ARM® processor-based RA2E1 32-bit MCU to enable efficient design
- RAA223021 high voltage AC/DC buck regulator to convert the rectified AC power going to the system, allowing for simple operation
- Enhanced system monitoring for fail-safe protection, sensing current and load
Applications
- AC powered motor control
- Portable air conditioners
- Recreational vehicle air conditioners
Block Diagram
FEATURED SERIES
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Additional Resources
Đã phát hành: 2021-08-17
| Đã cập nhật: 2022-07-22