Murata Electronics 2EG BLUETOOTH® 5.2 Wireless Module

Murata Electronics 2EG BLUETOOTH® 5.2 Wireless Module is ultra-small and designed for connected IoT edge devices in industrial and medical applications. This module offers ultra-low power consumption, a rich peripheral interface, an integrated IoT cybersecurity platform, and a power MCU core for user applications. The 2EG wireless module provides a 7mm x 7.4mm x 1mm LGA package, 48MHz Arm® Cortex® M33, onboard antenna and external antenna options, and various I/O interfaces such as UART, QSPI, SPI, GPIO, ADC, DAC, PWM, and I2C. Murata Electronics 2EG Bluetooth 5.2 Wireless Module has an operating temperature range -40°C to +85°C and an input supply range of 1.2V to 3.6V.

Features

  • Powerful MCU core for user applications
  • Ultra-low power consumption
  • Integrated IoT cybersecurity platform
  • Rich peripheral interface
  • Ultra-small size
  • Onboard and external antenna options

Applications

  • IoT edge devices
    • Industrial
    • Medical

Specifications

  • Bluetooth 5.2
    • Long range
    • 2Mbps transmit rate
    • Proximity AoA and AoD
    • Up to 10 simultaneous connections
  • 7mm x 7.4mm x 1mm LGA package
  • 48MHz Arm Cortex M33
  • 80kB RAM, 512kB flash
  • Arm CryptoCell™ 312
  • -95dBm receive sensitivity at 1Mbps
  • Ultra-low power
    • TX at 0dBm 4.3mA
    • RX at 1Mbps 2.7mA
    • 40nA sleep mode at 3V VBAT
  • 1.2V to 3.6V input supply
  • Shielded resin
  • -40°C to +85°C operating temperature range
  • FCC/ISED, ETSI, and TELEC regulatory certificates
  • UART, QSPI, SPI, GPIO, ADC, DAC, PWM, and I2C interfaces

Videos

Đã phát hành: 2023-09-06 | Đã cập nhật: 2025-07-15