M5Stack C6L LoRa Communication Unit for Meshtastic

M5Stack C6L LoRa Communication Unit for Meshtastic is highly integrated and equipped with M5Stack's Stamp C6LoRa module, supporting an operating frequency range from 868MHz to 923MHz. The Stamp C6LoRa module features an ESP32-C6 as the core controller, integrating an SX1262 LoRa transceiver and RF switch circuit. The C6L LoRa communication unit integrates a 0.66" OLED monochrome display, buzzer, programmable RGB indicator, and user button for intuitive human-machine interactions. The U202 device supports connection to the Meshtastic network or secondary development, providing the rapid deployment of private LoRa networks while ensuring scalability and stability of wireless performance. Applications for the M5Stack C6L LoRa Communication Unit for Meshtastic include outdoor communication, smart agriculture, and industrial monitoring.

Features

  • Supports Meshtastic
  • ESP32-C6 core controller
  • 2.4GHz Wi-Fi® 6
  • SX1262 LoRa transceiver
  • 868MHz to 923MHz LoRa operating frequency range
  • WS2812C programmable RGB LED
  • SSD1306 0.66" OLED monochrome display, 64 x 48 resolution
  • Human-machine interaction
    • Buzzer
    • User button
  • AW32901FCR integrated overvoltage protection chip
  • HY2.0-4P expansion interface
  • LEGO-compatible mounting holes

Applications

  • Smart agriculture
  • Industrial monitoring
  • Outdoor communication

Kit Contents

  • 1x Unit C6L
  • 1x 2.4GHz SMA whip antenna
  • 1x 868MHz SMA whip antenna
  • 1x HY2.0-4P Grove cable (20cm)

Videos

Call-Outs

Infographic - M5Stack C6L LoRa Communication Unit for Meshtastic
Đã phát hành: 2025-12-23 | Đã cập nhật: 2025-12-25