Seeed Studio Wio-E5-LE LoRa® Wireless Modules

Seeed Studio Wio-E5-LE LoRa® Wireless Modules offer versatile (G)FSK and Long Range support, compatibility with LoRaWAN® Class A/B/C protocols, and a broad frequency range, including EU868 / US915 / AU915 / AS923 / KR920 / IN865. The devices exemplify power efficiency with an unprecedentedly low power consumption profile, marking a significant improvement over Wio-E5. The module's energy-saving design makes it an ideal candidate for a wide range of applications that require minimized power usage. The compact modules use an ST STM32WLE5JC system-level package chip, embedded high-performance SX126X LoRa chip, and ultra-low power consumption MCU. Target applications include wireless sensor networks and other Internet of Things (IoT) devices, especially battery-powered low-power consumption and long-distance occasions.

The Wio-E5-LE module's Stamp Hole form factor allows seamless integration into a device's mainboard, eliminating the need for extra components. With versatile GPIO interfaces, including UART, I2C, and ADC, developers can effortlessly expand peripherals. These pre-certified modules also expedite end product certification and regulatory approval process.

Features

  • Ultra-low power consumption, 26mA operating current in transmit mode
  • High performance
    • 14dBm transmit power at 868/915MHz
    • -136.5dBm sensitivity for SF12 with 125KHz BW
  • Long-distance communication; benefit from a 158dB link budget to ensure a seamless connection over extended distances
  • Equipped with a variety of GPIO interfaces like UART, I2C, and ADC; great flexibility for developers looking to expand peripherals
  • FCC and CE-certified, guaranteeing compliance with regulations and standards
  • Built-in AT command firmware and support for custom product development using an SDK

Applications

  • Wireless meter reading
  • Sensor networks
  • Low-power wide-area IoT scenarios

Specifications

  • 12mm x 12mm x 2.5mm in size
  • 28-pin SMT package
  • 3.3V power supply
  • 2.1µA sleep current (WDT on)
  • 26mA operation current at 14dBm
  • 6.7mA operation current
  • 14dBm maximum output power
  • -135dBm typical sensitivity
  • -40°C to +85°C operating temperature range
  • Harmonics
    • <-36dBm below 1GHz
    • <-40dBm above 1GHz
  • Interfaces
    • 3x USART
    • 1x I2C
    • 1x ADC
    • 1x SWD

Videos

Schematic

Schematic - Seeed Studio Wio-E5-LE LoRa® Wireless Modules
Đã phát hành: 2024-05-24 | Đã cập nhật: 2024-08-09