Amphenol RFS Technologies 1/2" Plenum Rated Air Dielectric Cables

Amphenol RFS Technologies 1/2" Plenum Rated Air Dielectric Cables are specifically engineered to meet stringent plenum requirements in both the United States and Canada. This ensures compliance with NEC, NFPA, and CSA safety standards for use in air-handling spaces. Designed for exceptional RF performance and low loss, these cables are widely used in public safety systems and Distributed Antenna System (DAS) projects for in-building wireless communication, including commercial buildings, hospitals, airports, and other high-density venues. The flexible construction allows easy routing in tight plenum spaces, while the robust shielding minimizes signal interference. Amphenol RFS Technologies 1/2" Plenum Rated Air Dielectric Cables are ideal for applications requiring high signal integrity and regulatory compliance.

Features

  • Superior shielding for maximum interference protection
    • Solid outer conductor provides complete 360° RFI/EMI shielding
    • Significantly reduces signal leakage
    • Minimizes system interference in high-density RF environments
  • Exceptional intermodulation performance:
    • Both solid inner and outer conductors
    • Virtually eliminates passive intermodulation (PIM)
    • Ensures clean signal transmission
  • High-frequency performance up to 6GHz and meets demands of today’s advanced wireless communication systems, including 5G networks
  • Optimized for plenum-space installations
    • Engineered to meet plenum-rated safety standards in US and Canada
    • Ideal for indoor DAS applications in office buildings, hospitals, airports, and other public venues requiring strict fire safety compliance

Specifications

  • Available in copper (JPL) and aluminum (JPLL) variants
  • 3 cable configurations: standard, armored, and public safety
  • Black, blue, white, and red color options
  • Compliant with NFPA 262 (UL 910) / CATVP / CMP / UL 444 / Canadian CSA C.22.2 / FT6
Đã phát hành: 2026-05-07 | Đã cập nhật: 2026-05-11