Richtek RT4730 Evaluation Board
Richtek RT4730 Evaluation Board is a versatile power solution featuring Buck-Boost and inverting charge pump functions to generate positive and negative output voltages. The Richtek RT4730 board allows adjustment of negative output voltages from -0.6V to -4V in 100mV increments and positive output voltages from 2.8V to 4V in 100mV steps via the SWIRE interface protocol. Optimized for devices powered by single-cell batteries, the board operates within an input voltage range of 2.9V to 5.2V, supporting output currents up to 50mA.Features
- Highly integrated power solution
- Buck-Boost and inverting charge pump functions
- Generation of positive and negative output voltages
- Adjustable positive output voltages from 2.8V to 4V in 100mV steps via SWIRE interface protocol
- Adjustable negative output voltages from -0.6V to -4V in 100mV steps
- Optimized for single-cell battery-powered products
- Input voltage range of 2.9V to 5.2V
- Supports output currents up to 50mA
Applications
- Single-cell battery-powered devices
- Electronic products requiring adjustable positive and negative output voltages
Performance Summary
Additional Resources
Đã phát hành: 2024-05-30
| Đã cập nhật: 2024-06-19