ROHM Semiconductor 2SAR579D3 PNP 1.5A 160V Power Transistor
ROHM Semiconductor 2SAR579D3 PNP 1.5A 160V Power Transistor features a low VCE(sat) and is suitable as a low-frequency amplifier. It is a highly reliable product for automotive applications and comes in a TO-252 (DPAK) package. The ROHM Semiconductor 2SAR579D3 is rated at a collector-base voltage (VCBO) and collector-emitter voltage (VCEO) of -160V and has a collector current (IC) rating of -1.5A.Features
- Suitable as a power driver
- Complementary NPN types (2SCR579D3 FRA)
- 400mV (max.) low VCE(sat) with (IC/IB=1A/100mA)
Specifications
- -160V collector-base voltage (VCBO)
- -160V collector-emitter voltage (VCEO)
- -10V emitter-base voltage(VEBO)
- -1.5A collector4 current with ICP = -3.0A
- 10W power dissipation (PD)
- +150°C junction temperature
Circuit Diagram
Đã phát hành: 2025-07-22
| Đã cập nhật: 2025-08-06