ROHM Semiconductor BD142x Evaluation Boards
ROHM Semiconductor BD142x Evaluation Boards are designed to evaluate BD142x current sense amplifiers with common-mode voltage ranges from -0.2V to 80V. These boards are available in 74mm x 44mm x 1.6mm board size and 2oz (70μm) copper thickness. The BD142x evaluation boards are ideal for onboard chargers, DC/DC converters, and electric compressors.Features
- Wide common mode voltage range
- High accuracy
- 74mm x 44mm x 1.6mm board size
- FR-4 (~125°C) material
- Low offset voltage
- 2oz (70μm) copper thickness
- Low input bias current
Applications
- Onboard chargers
- DC/DC converters
- Electric compressors
Đã phát hành: 2025-03-26
| Đã cập nhật: 2025-04-04