ROHM Semiconductor BD74C32FV-C Automotive Quad 2-Input OR Gate
ROHM Semiconductor BD74C32FV-C Automotive Quad 2-Input OR Gate is designed for 1.65V to 5.5V power supply voltage operation. During power down, the output tolerant circuit protects the output circuit from the backflow current through the connected system. This OR gate features 10μA maximum low current consumption and 12ns maximum propagation delay (at 3V). The BD74C32FV-C is available in a 5mm x 6.4mm x 1.35mm dimension in a SSOP-B14 package. This OR gate is ideal for automotive applications.Features
- AEC-Q100 qualified:
- 4000V Human-Body Model (HBM)
- 1000V Charged-Device Model (CDM)
- 5.5V tolerant inputs
- Output tolerant supports partial power down mode operation
- Ideal for automotive applications
- 10μA maximum low current consumption
- 12ns maximum propagation delay (@3V)
- ±4mA output drive capability (@3V)
- Available in a 5mm x 6.4mm x 1.35mm dimension in a SSOP-B14 package
Propagation Delay Time: tPLH vs Supply Voltage: VCC (Ta = 25 °C)
Đã phát hành: 2025-05-19
| Đã cập nhật: 2025-06-26