ROHM Semiconductor BV1LB050FPJ-C 1-Channel Low Side Switch IC
ROHM Semiconductor BV1LB050FPJ-C 1-Channel Low Side Switch IC is an AEC-Q100 qualified switch with 50mΩ typical on-state resistance (at 25°C Tj, 5V VIN, and 2.4A IOUT). This switch includes a built-in active clamp function, dual TSD, and Over Current Protection (OCP) function. The BV1LB050FPJ-C switch is available in a 6.6mm x 10.1mm x 2.5mm dimension in a TO252-J3 package. Typical applications include automotive, driving resistive, inductive, and capacitive loads.Features
- Built-in dual TSD
- Built-in Over Current Protection (OCP) function
- Built-in active clamp function
- Direct control enabled from CMOS logic IC
- 50mΩ typical on-state resistance (VIN = 5V, IOUT = 2.4A, and Tj = 25°C)
- Monolithic power management IC with the control block (CMOS) and power MOSFET mounted on a single chip
- 40V minimum output clamp voltage
- 105mJ active clamp energy (Tj(START) = 25°C)
- Available in a 6.6mm x 10.1mm x 2.5mm dimension in a TO252-J3 package
- AEC-Q100 qualified
Applications
- Automotive
- Driving resistive, inductive load, and capacitive load
Block Diagram
Đã phát hành: 2025-05-16
| Đã cập nhật: 2025-06-26