ROHM Semiconductor OB-EASE1000V2-ISO Development Board

ROHM Semiconductor OB-EASE1000V2-ISO Development Board is designed to evaluate the EASE1000 V2 on-chip emulator, which is a debugger and flash writer. This board is used when the VSS potential between EASE1000 V2 and the target system does not match, or when debugging in an environment that is easily affected by power supply noise.

Features

  • Designed to evaluate the EASE1000 V2 on-chip emulator
  • Used when the VSS potential between EASE1000 V2 and the target system does not match
Đã phát hành: 2025-07-10 | Đã cập nhật: 2025-08-19