ROHM Semiconductor RN242SM PIN Diode
ROHM Semiconductor RN242SM PIN Diode features low capacitance and an ultra-small mold package suitable for high-frequency switching. This PIN diode offers high reliability and low high-frequency forward resistance. The RN242SM PIN diode is designed using epitaxial planar type construction and comes in an SOD-523 package. This PIN diode features 100mA forward current, 100nA reverse current, and 0.35pF capacitance between terminals The RN242SM PIN diode is RoHS compliant and operates within the -55°C to 150°C temperature range.Features
- High reliability
- Ultra small mold type
- Low rF
- Low capacitance
- SOD-523 package
- Epitaxial planar structure
- RoHS compliant
Specifications
- 30V reverse voltage
- 100mA forward current
- 100nA reverse current
- 0.35pF capacitance between terminals
- 1.5Ω high-frequency forward resistance
- -55°C to 150°C storage temperature range
Dimensional Diagram
Đã phát hành: 2025-07-30
| Đã cập nhật: 2025-08-24