Same Sky AMT Modular Incremental Encoders

Same Sky AMT Modular Incremental Encoders are highly accurate, rugged incremental encoders designed to address issues commonly faced in motion control applications. These encoders boast advanced design and are not susceptible to harsh environmental contaminants such as dirt, dust, and oil that typically plague encoders in industrial applications. The AMT modular encoders offer up to 16 resolutions from 48PPR to 5120PPR, and its design streamlines assembly while reducing mounting and alignment to just seconds. These encoders feature low current draw, high accuracy, compact packaging, and an operating temperature range from -40°C to 125°C. Typical applications include industrial, automation, robotics, and renewable energy applications.

Features

  • High accuracy
  • Resilient to dust, dirt, and oil
  • Compact design
  • Low current-draw
  • Modular locking hub design for simple assembly
  • Up to 16 resolutions from 48PPR to 5120PPR
  • Pre-configured models available
  • Quadrature A and B
  • -40°C to 125°C operating temperature range

Applications

  • Industrial
  • Automation
  • Robotics
  • Renewable energy applications
Đã phát hành: 2023-10-05 | Đã cập nhật: 2024-09-24