Same Sky AMT23 Absolute Capacitive Modular Encoders

Same Sky AMT23 High Accuracy Absolute Modular Encoders output 12-bits or 14-bits of absolute position information with synchronous serial interface (SSI) communication. These rugged encoders feature an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. The series offers an operating temperature range of -40°C to +105°C, high accuracy, and low current draw. Same Sky AMT23 Absolute Modular Encoders feature radial and axial cable connections and a compact package with locking hubs for ease of installation. The series is ideal for industrial, automation, robotics, and renewable energy applications. Configuration and firmware updates can be made via the AMT Viewpoint™ software.

The AMT23-V kits include nine sleeve options ranging from 2mm to 8mm, two simple mounting tools, and one standard and one wide baseplate with multiple pre-drilled mounting hole patterns designed to mate with a broad range of motors.

Features

  • 12-bit absolute (4096) position or 14-bit absolute (16384) position
  • SSI communication
  • Resilient to dust, dirt, and oil
  • High accuracy
  • Low current draw
  • Compact design
  • Modular locking hub design for simple assembly
  • One Touch Zero set
  • Compatible with AMT Viewpoint GUI

Applications

  • Industrial
  • Automation
  • Robotics
  • Renewable energy

Specifications

  • 3.8VDC to 5.5VDC input voltage
  • 4000RPM to 8000RPM speed
  • -40°C to +105°C operating temperature range

Videos

Đã phát hành: 2018-01-19 | Đã cập nhật: 2025-04-01