Same Sky AMT31 Commutation Encoders
Same Sky AMT31 High Accuracy Commutation Encoders generate standard U/V/W communication signals for commutating brushless DC motors. These rugged modules offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. The series offers an operating temperature range of -40°C to +125°C, high accuracy, a compact package, and low current draw. Same Sky AMT31 High Accuracy Commutation Encoders provide a solution for a range of industrial, automation, robotics, and renewable energy applications.The AMT31-V kits include nine sleeve options ranging from 2mm to 8mm, two simple mounting tools, and one standard and one wide baseplate with multiple pre-drilled mounting hole patterns designed to mate with a broad range of motors.
Features
- U, V, and W commutation phase signals
- 2, 4, 6, 8, 10, 12, 20 motor poles with incremental resolutions up to 4096 pulses per revolution (PPR)
- Channels: CMOS voltage (S), quadrature line driver (Q), commutation line driver (C), line driver (D)
- High accuracy
- Resilient to dust, dirt, and oil
- Low current draw
- Modular locking hub design for simple assembly
- Programmable incremental output
- Compact design
- Digitally set zero position with One Touch Zero module
- Compatible with AMT Viewpoint™ GUI
- -40°C to +125°C operating temperature range
Applications
- Industrial
- Automation
- Robotics
- Renewable energy
Videos
Đã phát hành: 2018-07-05
| Đã cập nhật: 2024-09-24