Same Sky DC Centrifugal Blowers

Same Sky DC Centrifugal Blowers are available in frame heights from 7mm to 33mm and widths from 35mm to 120mm. These fans feature a ball bearing, sleeve bearing, or omniCOOL™ system construction with rated voltages from 5VDC to 24VDC. These DC blowers from Same Sky come standard with auto-restart protection on all models and feature airflows ranging from 0.57CFM up to 44.2CFM. With multiple speed options available to meet a variety of thermal management needs, these centrifugal blowers are an ideal forced air-cooling solution for high back pressure applications in industrial and telecommunication industries.

Features

  • Ball bearing, sleeve bearing, or omniCOOL system construction
  • 0.57CFM to 44.2CFM airflow range
  • 7mm to 33mm frame heights
  • 35mm to 120mm frame widths
  • 5VDC to 24VDC rated voltage range
  • Auto-restart protection
  • Multiple speed options
  • Ideal forced air-cooling solution
Đã phát hành: 2017-09-15 | Đã cập nhật: 2025-09-24