Same Sky CMEJ Omnidirectional Electret Condenser Microphone

Same Sky CMEJ Omnidirectional Electret Condenser Microphones feature diameters as compact as 4mm and depths as low as 1.3mm. The cost-effective series offers a sensitivity range of -42dB to -25dB and a noise ratio signal range of 60dBA to 70dBA. These omnidirectional modules are available in four termination types: solder pad, pin, surface mount, and wire lead. Same Sky CMEJ Microphones are ideal for use in household electronics, medical devices, and industrial applications.

Features

  • Diameters as compact as 4mm
  • Depths as low as 1.3mm
  • Cost-effective series
  • -42dB to -25dB sensitivity range
  • 60dBA to 70dBA noise ratio signal range
  • Omnidirectional
  • Termination types
    • Solder pad
    • Pin
    • Surface mount
    • Wire lead

Applications

  • Household electronics
  • Medical devices
  • Industrial

Videos

Đã phát hành: 2019-06-18 | Đã cập nhật: 2024-09-24