Same Sky CUS Ultrasonic Proximity Sensors
Same Sky CUS Ultrasonic Proximity Sensors feature distance ratings from 0 to 18 meters in a range of transmitter, receiver, and transceiver options with analog outputs. The ultrasonic sensors are housed in compact aluminum or plastic cases featuring through-hole, wire leads, or wire leads with connector mounting styles and beam angles from 7° up to 80°. Carrying frequency ratings from 23kHz to 400kHz and voltage ratings from 60VDC to 500VDC, these ultrasonic sensors provide precise measurement in various detection, distance, and proximity applications. Several ultrasonic transceiver models also offer IP67 or IP68 ratings for dealing with moisture and environmental contaminants.Features
- Transmitter, receiver, and transceiver options
- Open type
- Aluminum or plastic cans
- Analog outputs
- Through-hole, wire-leads, or wire leads with connector mounting
- RoHS compliant
Applications
- Detection
- Distance
- Proximity
Specifications
- 0 to 18m sensing distance range
- 7° to 80° directivity
- 60VDC to 500VDC operating voltage range
- 23kHz to 400kHz frequency range
- 1500pF to 3125pF capacitance range at 1kHz
Videos
Đã phát hành: 2021-02-08
| Đã cập nhật: 2024-09-25