Same Sky Illuminated Piezo Buzzers
Same Sky Illuminated Piezo Buzzers feature various illumination colors suitable for audio and visual alert applications. With compact sizes from 13.8mm to 32.8mm, these buzzers feature 12VDC voltage ratings, sound pressure levels (SPL) of 83dB or 95dB, and panel mount or through-hole mounting styles. The Same Sky Illuminated Piezo Buzzers offer blue, green, red, and yellow illumination with continuous and pulsing light options.Features
- Piezo technology
- 13.8mm to 32.8mm package size range
- Panel mount or through-hole mounting styles
- 83dB or 95dB sound pressure levels (SPL)
- Voltage rating from 12VDC
- Blue, green, red, and yellow illumination colors
Specifications
- CLI-175X-83T
- 12VDC typical rated voltage
- 6VDC to 15VDC operating voltage range
- 12mA current consumption at rated voltage
- 3600Hz to 4600Hz rated frequency range
- 83dB sound pressure level at 10cm, rated voltage
- 13.8mm x 7.5mm dimensions
- 1g weight
- Tin-plated brass terminal pins
- -20°C to +100°C operating temperature range
- -30°C to +110°C storage temperature range
- RoHS compliant
- CPT-3010-90T
- 5VDC typical rated voltage
- 30VDC operating voltage
- 1.5mA current consumption at rated voltage
- 2000Hz to 3000Hz rated frequency range
- 90dB min sound pressure level at 10cm
- 30mm x 12mm dimensions
- 4.4g weight
- Tin-plated brass terminal pins
- -20°C to +70°C operating temperature range
- -30°C to +80°C storage temperature range
- RoHS compliant
- CLI-3623-95T
- 12VDC typical rated voltage
- 3VDC to 15VDC operating voltage range
- 18mA current consumption at rated voltage
- 3000Hz to 4000Hz rated frequency range
- 95dB min sound pressure level at 30cm
- 36.5mm x 23.5mm dimensions
- 21g weight
- Tin-plated brass terminal pins
- -20°C to +70°C operating temperature range
- -30°C to +80°C storage temperature range
- RoHS compliant
Đã phát hành: 2023-10-24
| Đã cập nhật: 2024-10-08