Same Sky Double Magnet Speakers with High Sound Output

Same Sky Double Magnet Speakers with High Sound Output are available in sizes from 42.5mm to 48mm with depths as low as 21.6mm. These double magnet speakers offer nominal inputs of 4W or 5W and impedance ratings of 4Ω. Additional features include sound pressure levels (SPL) of 83dB or 84dB at 1m, neodymium-iron-boron (Nd-Fe-B) magnet types, and two mounting styles: solder pad or wire leads. Same Sky Double Magnet Speakers offer a range of performance and size options, making them ideal for applications where high sound output is essential.

Features

  • Speaker sizes from 42.5mm to 48mm
  • Depths as low as 21.6 mm
  • 83dB or 84dB SPL at 1m
  • 4W or 5W input power
  • Nd-Fe-B magnet types
  • Solder pad or wire lead mounting styles

Applications

  • Space-constrained consumer electronics
  • Portable equipment
Đã phát hành: 2024-06-19 | Đã cập nhật: 2024-09-24