Same Sky CMT Magnetic Buzzer Transducers

Same Sky CMT Magnetic Buzzer Transducers offer sound pressure levels (SPL) that range from 65dB to 100dB. These devices feature an 800Hz to 4000Hz typical frequency range and -30°C to +85°C operating temperature range. These externally driven audio transducers are available in spring contact, surface-mount, and through-hole mounting styles. Same Sky CMT Magnetic Buzzer Transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

Features

  • Mounting styles
    • Spring contact
    • Surface mount
    • Through-hole
  • Magnetic
  • Externally driven

Specifications

  • 1.5VDC to 12VDC rated voltage
  • 65dB to100dB sound pressure levels
  • 800Hz to 4000Hz frequency range
  • 3.2mm to 25mm dimensions
  • Profiles from 2mm to 14mm

Videos

Đã phát hành: 2019-09-23 | Đã cập nhật: 2024-09-24