Same Sky Waterproof IPX Speakers
Same Sky Waterproof IPX Speakers are IPX5, IP66, IPX7, IP66, IP67, and IPX8-rated speakers with profile depths as low as 2mm and frame sizes from 12mm to 61.09mm. With SPLs ranging from 81dB to 127dB, these speakers come in rectangular and round frames and include a variety of cone materials: polyetheretherketone (PEEK), polyetherimide (PEI), polyethylene terephthalate (PET) (black), and PU + paper + PET. With RoHS and REACH compliance and a range of IP ratings, Same Sky Waterproof IPX Speakers are ideal for a variety of demanding environments.
Features
- IPX5, IP66, IPX7, IP66, IP67, and IPX8 speakers
- Profiles as low as 2mm in height
- 12mm to 61.09mm frame sizes
- 81dB to 127dB sound pressure levels
- Rectangular and round frame packages
- Solder-pad and spring-contact mounting options
- Neodymium magnet
- Cone materials
- PEEK
- PEI
- PET
- Models designed to meet IEC 60601-1-8 alarm signal requirements also available
Videos
Additional Resources
Đã phát hành: 2023-04-11
| Đã cập nhật: 2025-11-25