Same Sky Modular Connectors
Same Sky Modular Connectors feature RJ10, RJ11, RJ12, RJ13, and RJ45 types. Available in single port, 1 x 2, 2 x 4, 2 x 6, and 2 x 8 port options, these RJ jacks are an easy fit for many applications, including common uses in phone systems, data networks, and low-speed serial connections. Same Sky Modular Connectors are offered with a variety of position, contact, and mounting options. Additional features include shielding, integrated magnetics, LED indicators, high-temperature plastic, and more, depending on the model.Features
- RJ10, RJ11, RJ12, RJ13, and RJ45 types
- 4P4C, 6P2C, 6P4C, 6P6C, 8P8C, and 8P10C position / contact options
- Single port, 1 x 2, 2 x 4, 2 x 6, and 2 x 8 port options
- Vertical and horizontal orientations
- Surface-mount, panel-mount, and through-hole mounting styles
Applications
- Phone systems
- Data networks
- Low-speed serial connections
Đã phát hành: 2021-09-03
| Đã cập nhật: 2024-09-25