Same Sky RIC11 Incremental Encoders
Same Sky RIC11 Incremental Encoders offer a 5V power supply, 10mA maximum current consumption, and 300VAC dielectric strength. These encoders feature multiple shaft options, various mounting options, and different resolution and detent options. Additional features include 2-bit quadrature outputs and a push switch life of 20,000 cycles. Same Sky RIC11 Incremental Encoders are suitable for consumer appliances, musical instruments, communications equipment, and AV technologies.Features
- Multiple shaft options
- Different mounting options
- Different resolution and detent options
- 2-bit quadrature outputs
Applications
- Consumer appliances
- Musical instruments
- Communications equipment
- AV technologies
Specifications
- Push switch life of 20,000 cycles
- 5V power supply
- 10mA maximum current consumption
- 100MΩ insulation resistance
- 300VAC dielectric strength
- -40°C to +85°C operating temperature range
Đã phát hành: 2023-10-25
| Đã cập nhật: 2024-09-24