Same Sky TB0015-500 Terminal Blocks

Same Sky TB0015-500 Terminal Blocks provide modular PCB connection options with a 5.0mm pitch and 2- to 12-pole configurations. The family includes the TB0015-500 single-deck version, the TB0015-500-2 double-deck version, and the TB0015-500-3 triple-deck version, allowing designers to select the deck structure that best matches the assembly's required connection density. These terminal blocks use PA66 housings, push buttons, copper-alloy contacts, and stainless-steel springs. Same Sky TB0015-500 Terminal Blocks also support UL and IEC ratings, with UL 1059, IEC 609982-2, and IEC 60947-7-4 safety approvals.

Features

  • 5.0mm pitch for compact PCB terminal connections
  • 2 to 12 poles across the TB0015-500 family
  • Blue, black, and green body color options are defined by the part number key
  • Push-button, contact, and spring construction
  •  Configurations
    • Single-deck - TB0015-500
    • Double-deck - TB0015-500-2
    • Triple-deck - TB0015-500-3

Specifications

  • 300V rated voltage for UL Use Group B and D
  • 10A rated current for UL Use Group B and D
  • 320V rated voltage for IEC Overvoltage Category/Pollution Degree III/2
  • 17.5A rated current for IEC Overvoltage Category/Pollution Degree III/2
  • 2500VAC withstanding voltage for 1 minute
  • 4000V surge voltage
  • 8mΩ contact resistance
  • 500MΩ insulation resistance at 500VDC
  • -40°C to +105°C operating temperature range
  • UL 94V-0 flammability rating
  • 30AWG to 16AWG UL wire range
  • 0.2mm² to 1.5mm² IEC wire range
  • 9mm to 10mm strip length
  • +255°C to +265°C wave soldering range for maximum 3 seconds
  • RoHS compliant
Đã phát hành: 2026-07-21 | Đã cập nhật: 2026-08-21