Same Sky TB004-750 Terminal Blocks

Same Sky TB004-750 Terminal Blocks feature a 2.50mm pitch, UL and CE safety approvals, and up to 18A rated current per contact. These terminal blocks offer 2 to 24 poles, interlocking on the side, a slotted screw type, and horizontal orientation. Additional specifications include a receptacle connector type, 24AWG to 12AWG wire gauge range, and 10.2mm x 14.1mm dimensions. Same Sky TB004-750 Terminal Blocks provide a UL voltage rating of 300VDC and an IEC voltage rating of 450VDC.

Features

  • Interlocking (side)
  • Horizontal orientation
  • 2 to 24 pole counts

Specifications

  • Slotted screw type
  • Receptacle connector type
  • 7.5mm pitch
  • 24AWG to 12AWG wire gauge
  • 10.2mm x 14.1mm dimensions
  • 16A UL current rating
  • 18A IEC current rating
  • 300VDC UL voltage rating
  • 450VDC IEC voltage rating
  • -40°C to +105°C operating temperature range

Recommended PCB Layout

Mechanical Drawing - Same Sky TB004-750 Terminal Blocks
Đã phát hành: 2024-12-04 | Đã cập nhật: 2024-12-26