Same Sky PTNS1 Slide Potentiometers

Same Sky PTNS1 Slide Potentiometers offer multiple travel length options of 15mm, 20mm, 30mm, and 45mm. With multiple lever options, the PTNS1 features a carbon element and offers both linear and logarithmic tapers. It features a standard resistance of 500kΩ and a sliding noise of 100mV. The Same Sky PTNS1 Slide Potentiometers have a power rating of 0.25W, and models are available with and without detent.

Features

  • 15mm, 20mm, 30mm, 45mm travel length models
  • Multiple lever options
  • Carbon element
  • linear and logarithmic taper
  • 10MΩ at 250Vdc insulation resistance
  • 300Vac for 1 minute withstand voltage

Applications

  • Light and sound
    • Mixing boards
    • DJ decks
    • Stage lighting
  • Industrial
    • HVAC systems
    • Machinery interfaces
  • Appliances
    • Toasters
    • Heaters
    • Microwaves
  • Human touch
  • Tactile feedback
Đã phát hành: 2025-12-30 | Đã cập nhật: 2026-01-06