Samtec BCS Tiger Claw™ 0.100" Pass-Through Socket Strips
Samtec BCS Tiger Claw™ Pass-Through Socket Strips feature a 0.100" (2.54mm) pitch and are suitable for top- and bottom-entry applications. These rugged and reliable sockets are designed for mounting on printed circuit boards (PCBs). The BCS series uses the Samtec Tiger Claw dual-wipe contact system to enable pass-through contact arrangements. Additional features include through-hole termination, vertical or horizontal orientation, and single- and double-row configurations up to 100 pins. Samtec BCS Tiger Claw Pass-Through Socket Strips are available in a gold option and a cost-optimized variant to meet various application needs.
Features
- Single and double rows up to 100 pins
- Tiger Claw contact system
- Vertical or horizontal orientation
- 0.100" (2.54mm) pitch
- Top- and bottom entry pass-through options
- Through-hole termination
Gold / Cost-Optimized Options
Products by Category
- Cost-optimized alternatives
Additional Resources
Đã phát hành: 2026-06-22
| Đã cập nhật: 2026-06-24