Samtec Edge Rate® High-Speed Rugged High-Cycle Connectors

Samtec Edge Rate® High-speed Rugged High-Cycle Connectors are optimized for signal integrity performance. These connectors feature a smooth milled contact surface for mating instead of stamped contact that mates on a cut edge. This mating surface reduces the wear tracks on the contact and increases the durability and cycle life of the contact system. Samtec Edge Rate High-speed Rugged High-Cycle Connectors offer low insertion and withdrawal forces and allow the connectors to be zippered when unmating.

Features

  • Edge Rate contacts optimize d for signal integrity performance
  • 1.5mm contact wipe
  • Robust when "zippered" during unmating
  • Up to 56Gbps PAM4 performance
  • 0.5mm, 0.635mm, or 0.8mm pitch systems
  • 5mm to 18mm stack heights
  • 2.5mm body width on 0.635mm pitch system
  • 0.5mm pitch system for up to 40% PCB space savings vs. 0.8mm pitch system
  • Smooth milled mating surface reduces wear and increases durability
  • Lower insertion and withdrawal forces
  • Minimized parallel surface area reduces broadside coupling and crosstalk
  • Designed, simulated, and optimized for 50Ω and 100Ω systems

Stack Height Flexibility

Chart - Samtec Edge Rate® High-Speed Rugged High-Cycle Connectors

Videos

Đã phát hành: 2019-02-21 | Đã cập nhật: 2023-07-19