Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks

Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks offer a high-density, space-saving design with a 3.56mm (0.140") pitch. These single-row connectors feature a push-on interface for quick installation and a standard surface-mount (-SL option) or edge-mount board termination. These cable-to-board connectors also feature bullet adapters, allowing axial and radial misalignment and blind mating. Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks are designed to mate with GC47 and GC86 series connectors.

Features

  • High-density, space-saving designs
  • Push-on interface for quick installation
  • 3.56mm (0.140") pitch
  • Standard surface-mount (-SL option) or edge-mount board termination
  • Single row
  • Bullet adapters allow for axial and radial misalignment and blind mate
  • Mezzanine, coplanar, or perpendicular board-to-board applications
  • Cable-to-board applications (mates with GC47 and GC86 series)

Mechanical Drawing

Mechanical Drawing - Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks
Đã phát hành: 2023-06-13 | Đã cập nhật: 2024-07-02