Samtec Tiger Eye TFM/SFM 1.27mm Terminals & Sockets

Samtec Tiger Eye TFM/SFM 1.27mm Terminals and Sockets are designed for micro rugged, high-reliability, high-cycle applications. These Tiger Eye terminals and sockets feature multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments, and are available in vertical, right-angle, and horizontal orientations. Samtec Tiger Eye TFM/SFM 1.27mm Terminals and Sockets have through-hole or surface-mount terminations and 0.050" (1.27mm) pitch.

Features

  • SFM series
    • Tiger Eye contact system
    • Vertical and horizontal orientations
    • Special features: screw-down and solder nail options available for most rugged requirements
  • TFM series
    • Contact system: 018" (0.46mm) diameter post
    • Vertical, right-angle, and horizontal orientations
    • Multiple stack heights
    • Special features: Screw-down, weld tab, and solder nail options available for most rugged requirements
  • Common
    • 0.050" (1.27mm) pitch
    • Application: Polarized single and double row multi-finger BeCu contact system to 100 pins
    • Through-hole and surface-mount terminations
    • Extended Life Product™ (E.L.P.™)

Specifications

  • Severe Environment Testing (SET) specifications
    • Mating / Unmating durability 250 cycles at 100% relative humidity
    • DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60 seconds
    • Electrostatic discharge (ESD) tested at 5kV, 10kV, and 15kV
    • Temperature cycling of -65°C to +125°C, 500 cycles w/ 30 minute dwell time
    • 40G peak mechanical shock for 11ms, half-sine
    • Random vibration of 12gRMS, 5 2 2000Hz, 1 hour per axis

SEVERE ENVIRONMENT TESTING (SET)

Samtec Tiger Eye TFM/SFM 1.27mm Terminals & Sockets

Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.

Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications, but also for Automotive, Industrial and Medical applications.

Đã phát hành: 2021-08-11 | Đã cập nhật: 2022-07-01