Schurter C20F Filtered Power Entry Modules with Choke

Schurter C20F Filtered Power Entry Modules with Choke are C20F modules with a ground line choke designed to suppress high-frequency interference on the ground conductor. Schurter C20F Filtered Power Entry Modules with Choke also have a larger X-capacitor for improved symmetrical attenuation. C20F modules combine an IEC C20 appliance inlet with a high-performance outlet filter. The series comes in standard and medical versions and features current ratings up to 20A.

Features

  • Ground line choke for suppressing interference
  • Flat front design
  • Fully potted for high resistance
  • Interrupts ground loops
  • V-lock cord retaining
  • Panel mount with screw-on and snap-in versions
  • Appliance inlet protection class I line filter in standard and medical versions

Applications

  • Laboratory equipment
  • Medical
  • Information and communication technology equipment
  • Industrial controls
  • Professional audio equipment

Specifications

  • Rated currents
    • Up to 16A at 250VAC, according to IEC standards
    • Up to 20A at 125VAC / 250VAC, according to UL/CSA standards
  • Meets IEC 92368-1 and IEC 60601-1 standards
  • -25°C to +85°C operating temperature range
  • ENEC, CQC, and cURus approved

Circuit Diagrams

Application Circuit Diagram - Schurter C20F Filtered Power Entry Modules with Choke
Đã phát hành: 2020-03-08 | Đã cập nhật: 2024-11-14