Schurter DC12 Power Entry Modules

Schurter DC12 Power Entry Modules are offered with three functions: Appliance Inlet Protection Class I or II, Line Switch 1- or 2-pole, and Line Filter in standard and medical versions. DC12 Power Entry Modules feature 6.3mm x 0.8mm quick-connect terminals with a compact design and optimal shielding. The Schurter power entry module series is available in screw-on front or rear side versions or a snap-in front-side version. D12 modules are ideal for applications with high transient loads. DC12 is suitable for use in standard equipment according to IEC/UL 60950 and in medical equipment according to IEC/UL 60601-1.

Features

  • Functions available
    • Appliance Inlet Protection Class I or II
    • Line Switch 1- or 2-pole
    • Line Filter in standard and medical versions
  • 6.3mm x 0.8mm quick-connect terminals
  • Mounting options
    • Screw-on from the front or rear sides
    • Front-side snap-in
  • Compact design with optimal shielding
  • White or black color options
  • Switch for high inrush current
  • V-lock cord retaining
  • All single elements are wired
  • Line switch non-illuminated or illuminated
  • Suitable for use in medical equipment according to IEC/UL 60601-1
  • RoHS and REACH compliant

Applications

  • Applications with high transient loads
  • Medical equipment
  • Audio/video
  • Information technology
  • Office equipment
  • Household appliances

Specifications

  • Leakage currents
    • <0.5mA for standard (250V, 60Hz)
    • <5µA for medical (250V, 60Hz)
  • Dielectric strength
    • >1.7kVDC between L-N
    • >2.7kVDC between L/N-PE
  • -25°C to +85°C operating temperature range
  • 1,900,000 hours mechanical durability
  • Panel
    • Screw mounting
      • 8mm maximum screw
      • 0.5Nm maximum mounting screw torque
    • Snap-in
      • 1mm to 3mm
  • UL 94V-0 black or white thermoplastic housing material
  • 25/085/21 climatic category according to IEC 60068-1
Đã phát hành: 2015-05-26 | Đã cập nhật: 2022-03-11