Seeed Studio Dragino LoRaST IoT Module with LoRa Technology

Seeed Studio Dragino LoRaST IoT Module with LoRa Technology features long-range, low-power consumption and secure data transmission. The module can be used to quickly deploy industrial-level LoRa and IoT solutions. The device is easy to program and can be used to create and connect things everywhere. LoRaST's wireless part is based on the SX1276/SX1278. This allows for sending data at long ranges and at low data rates.

Features

  • STM32L072CZT6 MCU
  • SX1276/78 LoRa Wireless Modem
  • Pre-loaded with ISP bootloader
  • I2S, I2C, LPUSART1, SPI2, USB
  • 22 x Digital I/Os
  • 3 x 12-bit ADC; 1 x 12-bit DAC
  • MCU wakes up by UART or Interrupt
  • LoRa™ Modem
  • Preamble detection
  • Baud rate configurable
  • LoRaWAN 1.0.2 Specification
  • Software is based on STM32Cube HAL drivers
  • Open-source hardware/software
  • Available band:868MHz
  • External antenna via I-Pex 4 connector
  • Ultra-low power consumption
  • AT commands to setup parameters
  • Industrial-standard M.2 (NGFF) interface
Đã phát hành: 2020-04-15 | Đã cập nhật: 2022-03-10