Seeed Studio Odyssey Blue J4105 Windows® 10 Mini PC
Seeed Studio Odyssey Blue J4105 Windows® 10 Mini PC allows the building of edge computing applications with powerful CPUs and rich communication interfaces. The Odyssey Blue J4105 based on Intel® Celeron® J4125 is a quad-core 1.5GHz CPU that bursts up to 2.5GHz. This PC features an onboard ATSAMD21 core, an Arm Cortex-M0+ MCU that allows the programming of Arduino on the x86 platform. The J4105 supports Intel hyper V virtualization and can be virtualized with Promox or VMware ESXi to create multiple instances or install multiple systems for the homelab option. This PC is compatible with the groove system, Raspberry Pi, and supports Windows 10 and Linux OS. Typical applications include desktop mini PC that can run Windows and Linux OS, hard drives, SSD, GPU, NAS, high-performance virtual router, and 4G LTE gateway.Features
- Intel Celeron J4125, quad-core 1.5GHz to 2.5GHz
- Dual-band frequency 2.4GHz/5GHz WiFi
- Intel UHD graphics 600
- Dual gigabit ethernet
- Integrated Arduino coprocessor ATSAMD21 Arm® Cortex®-M0+
- Raspberry Pi 40-pin compatible
- FCC, CE, and TELEC certified
- 2 x M.2 PCIe (B key and M key)
- Support Windows 10 and Linux OS
- Compatible with grove ecosystem
- No onboard eMMC but equipped with 128g SSD
- Packed with re_computer case
- Pre-installed Windows 10 (Unactivated)
Specifications
- 128GB SSD storage
- 130mm x 120mm x 50mm dimensions
Applications
- Powerful desktop mini PC that can run Windows and Linux OS
- OpenWrt projects and pfSense with dual gigabit ethernet
- Hard Drives, SSD, GPU, 4G, and even 5G cellular network connectivity with two of M.2 PCIe (B key and M key)
- Network-Attached Storage (NAS)
- High-performance virtual router
- 4G LTE gateway
- Program Arduino with onboard ATSAMD21 core and an ARM Cortex-M0+ MCU
Videos
Đã phát hành: 2021-02-16
| Đã cập nhật: 2022-03-11