Seeed Studio A205E Carrier Board for Jetson Nano/Xavier NX

Seeed Studio A205E Carrier Board for Jetson Nano/Xavier NX is designed for industrial communication. The Seeed Studio A205-E provides RS232 RS485, CAN interface, and high-speed PCIe M.2 Key M (SSD). The board provides a rich set of I/Os, including a microSD card slot, HDMI, dual Gigabit Ethernet, and 4x USB 3 for different applications. The board operates in the -25°C to 80°C temperature range.

Features

  • Cost-effective industrial purpose carrier board
    • Industrial interfaces and rich I/Os will save costs for prototyping and deployment
  • Work with advanced embedded system
    • Fully support NVIDIA Jetson Nano/Xavier NX/TX2 NX module with up to 21 TOPs AI performances
  • Industrial connectivity
    • 1x CAN, 1x RS232, and 1x RS485
  • Various sets of I/Os
    • 4x USB Type A, 1x USB 2.0 Type C, 1x SPI, 2x I2C, 1x MicroSD card slot, M.2 Key M(SSD), 1x Fan(5V PWM), 2x LED State
  • Certifications
    • CE, FCC, RoHS

Applications

  • Industry 4.0
    • Helmet detection, hard hat detection, and custom PPE detection
    • Visual anomaly detection using NVIDIA Deepstream IoT
    • Industrial communications with RIVA
  • Retail
    • Sentiment analysis (webinar: learn your customer with AI by Zenus smart camera)
    • Retail store items detection
  • Robotics
    • Under-ice sensing ROV
    • Warehouse towing robot
  • Traffic management
  • Agriculture
    • Weeding machines, Tractors, Livestock detection
    • Healthcare
    • Medical imaging analysis

Overview

Đã phát hành: 2022-12-14 | Đã cập nhật: 2023-01-03