Seeed Studio Digital NDIR CO2 Sensor
Seeed Studio Digital NDIR CO2 Sensor with UART and I2C interfaces also includes a PTFE filter. The CO2 sensor offers built-in calibration functionality with high accuracy, fast response, and supreme stability. Additionally, the sensor can monitor a wide range of 400ppm to 10,000ppm, ±(30ppm + 3%MV).With these features and functionality, combined in a compact size, the Seeed Studio Digital NDIR CO2 Sensor is widely applicable in greenhouses, poultry farms, transportation stations, and other application scenarios.
Features
- Easy to install and integrate
- High level of accuracy, fast response, and supreme stability
- Ability to monitor wide range 400ppm ~ 10,000ppm, ±(30ppm + 3%MV)
- Ultra-low-power average current 45µA
- Wide supply voltage range enables a variety of battery options
- Adjustable measurement period by host
- Adjustable ABC period by host
Applications
- Smart agriculture /precision farming
- Greenhouse management
- Smart cities
- Smart weather station
- Transportation stations
- Other environmental monitoring applications
Overview
Đã phát hành: 2021-10-14
| Đã cập nhật: 2022-03-11