Seeed Studio Grove Smart IR Gesture Sensor
Seeed Studio Grove Smart IR Gesture Sensor is an intelligent gesture recognition module with an infrared camera sensor and applied AI algorithm. The sensor comprises a PAG7646J1 infrared camera module, a PAG7661QN (ISP), and an LED fill light. The device can detect over 15x gestures with a wide detection range of 5cm to 40cm while supporting IIC and SPI communication. The sensor supports various multi-finger gestures such as N-finger push, pinch, tap, grab, rotation, thumb up, thumb down, static gesture (1 to 5 fingers), and swipe. The Grove Smart IR Gesture Sensor recognizes and interprets hand gestures through image recognition of the picture taken by the infrared camera, enabling clear gesture recognition even in dark environments. This module also allows Grove, Type-C™, and Seeed Studio XIAO direct connecting.Features
- Compact AI gesture camera sensor, apply an AI algorithm to achieve gesture detection, in a compact size board of 4.3cm x 2.1cm
- Over 15x gestures with wide detection, supports various gestures such as N-finger push, pinch, tap, grab, rotation, thumb up/down, static, and more
- 5cm to 40cm detection range
- Compatible with the XIAO series interface and the Grove connector through I2C communication while supporting images displayed on a PC through SPI communication
- Flexible voltage selection, Grove interface compatible with 3.3V and 5V systems
- 3.3V and 5V power supply
Applications
- Wireless gesture interaction
- Light switches
- Function panel switch
- PPT interaction
- Robot control
- Music player control
Hardware Overview
Resources
Đã phát hành: 2024-05-23
| Đã cập nhật: 2024-06-13