Seeed Studio Seeeduino Cortex®-M0+ Board

Seeed Studio Seeeduino Cortex®-M0+ Board features an Atmel SAMD21 Microcontroller (MCU) based on the 32-bit Arm® Cortex-M0+ processor. This SAMD21 MCU is more powerful than the AVR and achieves many functions and complex calculations. The Seeeduino Cortex-M0+ board is fully compatible with the Arduino Zero and includes 14 digital I/O and six analog I/O pins. This Seeeduino board also provides three Grove connectors, including two I2C and 1 UART connectors. The Seeeduino Cortex-M0+ board has a USB type C interface that reverses the plugs, provides a higher data transfer rate, and more scalable functions. This Seeeduino board features 256KB in-system self-programmable Flash and 32KB SRAM memory.

Features

  • Incorporates SAMD21 MCU
  • 32-bit Arm Cortex-M0+ CPU running at up to 48MHz
  • 256KB in-system self-programmable Flash
  • 32KB SRAM memory
  • Compatible with Arduino Zero
  • 14 digital I/O and 6 analog I/O pins
  • 10-bit and 350ksps Digital-to-Analog Converter (DAC)
  • One 12-bit and 350ksps Analog-to-Digital Converter (ADC) with up to 20 channels
  • USB type C for power and data

Hardware Overview

Seeed Studio Seeeduino Cortex®-M0+ Board
Đã phát hành: 2019-07-17 | Đã cập nhật: 2023-12-18