Seeed Studio Wio-WM1110 Development Kit

Seeed Studio Wio-WM1110 Development Kit is an all-in-one solution for developing low-power, long-range IoT positioning applications. Based on the Wio-WM1110 Wireless Module, the kit integrates a Semtech LoRa® transceiver for long-range wireless communication and low-power, high-sensitivity network coverage. GNSS and Wi-Fi® scanning offer all-around location coverage. BLUETOOTH® Low Energy, BLUETOOTH mesh, NFC, Thread, and Zigbee® are also supported.

Features

  • Low-power high-sensitivity LoRa/(G)FSK half-duplex RF transceiver with support in the 863MHz to 928MHz range
  • Multi-purpose radio front-end for geolocation with GNSS (GPS/ BeiDou), Wi-Fi, and BLUETOOTH
  • Rich GPIOs and compatible with over 400x Grove components for flexible expansion options
  • Open source platform leverages the extensive LR1110 and nRF52840 open-source ecosystem for infinite application possibilities
  • Built-in sensors and multiple power supply modes - temperature/humidity sensor and 3-axis accelerometer, supports both solar and battery power

Applications

  • Smart agriculture
  • Wireless meter reading
  • Smart cities
  • Asset tracking
  • Inventory management
  • Asset loss/theft prevention

Specifications

  • LoRa and positioning (Semtech LR1110)
    • 863MHz to 928MHz frequency range
    • -141dBm to -125dBm sensitivity range
    • 20dBm maximum output power
    • 2km to 10km range (depending on antenna and environment)
  • BLUETOOTH (Nordic nRF52840)
    • 1MB flash
    • 256KB RAM
    • 6dBm maximum output power
  • Built-in sensors
    • Temperature/Humidity sensor (SHT41)
      • -40°C to +125°C temperature range, 0.2°C accuracy
      • 0% to 100% Relative Humidity (RH) range, 1.8%RH accuracy
    • 3-axis accelerometer (LIS3DHTR)
      • ±2g, 4g, 8g, and 16g range
      • 0.5Hz to 625Hz bandwidth
      • 1000LSB to 83LSB sensitivity range (±2g to ±16g)
  • Voltage supplies
    • 3.3V for USB 2.0 Type-C
    • 0.5W/100mA for solar panel (optional), power supply will charge the ultracapacitor
    • 3x AAA batteries (optional), 4.5V with each battery at 1.5V
  • Interface
    • RFIO
      • 1x BLUETOOTH antenna
      • 1x Wi-Fi antenna
      • 1x GNSS antenna connector
      • 1x LoRa antenna connector
      • 1x NFC antenna IPEX
    • 1x USB Type-C™
    • Grove interface
      • 1x GPIO (A6/A7)
      • 1x I2C
      • 1x UART
    • Arduino-compatible GPIO connectors

Kit Contents

  • 1x Wio-WM1110 development board
  • 1x LoRa antenna (868MHz to 915MHz)
  • 1x GPS antenna
  • 1x solar panel, 55mm x 70mm, 0.5W

Schematic

Schematic - Seeed Studio Wio-WM1110 Development Kit

Hardware Overview

Seeed Studio Wio-WM1110 Development Kit
Đã phát hành: 2023-11-01 | Đã cập nhật: 2024-05-13