SEGGER Microcontroller iMX RT1050 Trace Reference Board

SEGGER Microcontroller iMX RT1050 Trace Reference Board features an ARM Cortex-M7-based microcontroller that supports the Embedded Trace Macrocell (ETM). The board's prime purpose is to quickly set up a reference project for instruction tracing and live code coverage and profiling. The iMX RT1050 Trace Reference Board comes with an example project that runs out of the box. For easy setup, the board can be powered using a J-Trace PRO or later.

Features

  • For simple and portable trace demos
  • iMX RT1050
  • ARM Cortex-M7
  • External debug header with trace pins
  • Test points for trace signals
Đã phát hành: 2018-11-15 | Đã cập nhật: 2022-08-01