SEGGER Microcontroller J-Trace Mictor 38 Adapter
SEGGER Microcontroller J-Trace Mictor 38 Adapter is used to adapt from a 20-pin .05" Cortex trace connector to a 38-pin Mictor connector. The pinout follows the single target connector pin-out specification as defined in the ARM ETM Architecture Specification. The adapter connects the GND, JTAG, and some trace pins to their counterparts on the 19-pin Cortex-M connector.Features
- Adapts from 20-pin 0.05" Cortex trace connector to 38-pin Mictor connector
- Pinout follows the single target connector pinout specification as defined in the ARM ETM Architecture Specification
- 3.0MiB/s download speed into the RAM
- 50MHz maximum target interface speed
- 100MHz maximum SWO speed
- 1.2V to 5V supported target voltage range
Đã phát hành: 2018-11-15
| Đã cập nhật: 2022-08-01