SEGGER Microcontroller WiFi Module for emPower Board Longsys Arrow GT202
SEGGER Microcontroller WiFi Module for emPower Board Longsys Arrow GT202 is a controller supporting IEEE 802.11b/g/n WiFi networks in a 2.4GHz band. The module features SPI and UART host interfaces. WiFi firmware comes pre-loaded in the module, keeping it away from the host MCU firmware. The WiFi module can be updated manually.Features
- Supports IEEE 802.11b/g/n WiFi networks in a 2.4GHz band
- WiFi firmware comes pre-loaded in the module keeping it away from the host MCU firmware
- WiFi module can be updated manually
- Host Interface:
- SPI
- UART
Additional Resources
Đã phát hành: 2018-11-15
| Đã cập nhật: 2022-08-01