Microchip Technology WFI32E02UC High Pin Count (HPC) Wi-Fi® MCU Module

Microchip Technology WFI32E02UC High Pin Count (HPC) Wi-Fi® MCU Module offers 60x GPIO pins and is specially designed for industrial Internet of Things (IoT) applications. WFI32E02UC is based on the PIC32MZ-W1 Wi-Fi SoC, a high-performance, 200MHz, MIPS32® M-Class microprocessor. The fully certified Wi-Fi MCU module supports 2.4GHz 802.11 b/g/n radio modes. The device offers 1MB embedded flash and 256 KB SRAM to build complex IoT software covering WLAN, TCP/IP stack, RTOS, cloud connectivity, and application. A rich set of peripherals includes Ethernet, USB, ADC, CVD touch buttons, and CAN.

Features

  • PCB or external antenna options
  • Onboard FEM/PA to meet the TX power requirements, 20.5dBm maximum TX power in 802.11b mode
  • Integrated Trust&GO security (optional)
  • Integrated 40MHz POSC clock management
  • 20x advanced analog channels
  • 60x GPIO pins
  • 3.0V to 3.6V operating voltage range
  • DC to 200MHz operating frequency range
  • 87-pin dual-row SMD package with shield can, 24.5mm x 22.5mm x 2.5mm
  • -40°C to +85°C operating temperature range
  • Certified to FCC, ISED, CE, UKCA, MIC, KCC, NCC, and SRRC radio regulations
  • RoHS and REACH compliant
  • Designed for industrial IoT applications

Block Diagram

Block Diagram - Microchip Technology WFI32E02UC High Pin Count (HPC) Wi-Fi® MCU Module
Đã phát hành: 2024-05-07 | Đã cập nhật: 2024-09-10